837-039-524-101

Heilind Number:EDA837-039-524-101
Manufacturer:EDAC
Manufacturer Number:837-039-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-101

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only reliable but visually appealing. With a current rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. The single-row design with 39 positions offers seamless integration onto your PCB. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and reliable connections. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Whether you're working on industrial machinery or consumer electronics, this connector is a versatile and essential component for your projects. Upgrade your connectivity with our high temp card edge connector.