837-039-524-102

Heilind Number:EDA837-039-524-102
Manufacturer:EDAC
Manufacturer Number:837-039-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-102

Detailed Description

Discover our high-temp card edge connector, crafted for durability and reliable performance in demanding environments. With a vibrant green hue, it stands out on your PCB while offering seamless connectivity. Engineered for efficiency, it boasts a 3A amperage capacity and is meticulously constructed with UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 39 positions, it ensures optimal space utilization on your board. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a variety of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its performance for all your board-to-board PCB connectivity needs.