837-039-524-103

Heilind Number:EDA837-039-524-103
Manufacturer:EDAC
Manufacturer Number:837-039-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-103

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. Featuring a single row layout with 39 positions and a .156-inch pitch, it offers seamless integration into your PCB setup. With a wide operating temperature range of -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Trust in our top-quality component for your critical connectivity needs.