837-039-524-104

Heilind Number:EDA837-039-524-104
Manufacturer:EDAC
Manufacturer Number:837-039-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-104

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 39 positions, it offers secure and efficient connections on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for a wide range of applications, this connector guarantees high-quality performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Trust in our connector to deliver unmatched durability and functionality, meeting your connectivity needs with precision. Explore our full range of PCB connectors for even more high-performance options.