837-039-524-108

Heilind Number:EDA837-039-524-108
Manufacturer:EDAC
Manufacturer Number:837-039-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 39 positions, each crafted with durable copper alloy contacts for efficient power transmission. The housing is constructed from UL 94V-0 rated Diallyl Phthalate, ensuring safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your electronic assemblies with this essential component.