837-039-524-602

Heilind Number:EDA837-039-524-602
Manufacturer:EDAC
Manufacturer Number:837-039-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 39 positions, it offers seamless PCB-to-PCB connectivity. The straight mount orientation and single row design make it easy to integrate into various systems. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is key. Trust in this connector for secure and efficient board-to-board connections in demanding environments.