837-039-524-604

Heilind Number:EDA837-039-524-604
Manufacturer:EDAC
Manufacturer Number:837-039-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-604

Detailed Description

Upgrade your circuit board with our High Temp Card Edge Connector in a sleek green color. Designed for efficient power transmission, this connector features a 3A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 39 positions, it ensures seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable performance, even in high-temperature environments ranging from -40 to 105°C. Perfect for various applications, this connector offers a pitch of .156 inches and a row spacing of .2 inches, allowing for easy integration. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly process. Trust in its quality and efficiency for seamless board-to-board connections.