837-039-524-608

Heilind Number:EDA837-039-524-608
Manufacturer:EDAC
Manufacturer Number:837-039-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-608

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for efficient board-to-board connectivity, it features a single row with 39 positions, perfect for demanding applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both reliability and safety. With copper alloy contacts and a pitch of .156 inches, it guarantees secure and stable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh environments. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB setups with this essential component for seamless and efficient electronic connections.