837-039-524-612

Heilind Number:EDA837-039-524-612
Manufacturer:EDAC
Manufacturer Number:837-039-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-524-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Engineered for durability, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for reliable performance. With a single row design and 39 positions, it offers seamless connectivity for your projects. The contact material of Copper Alloy ensures efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Perfect for board-to-board connections, it guarantees secure and stable data transfer. Upgrade your system with this essential component today.