837-039-540-101

Heilind Number:EDA837-039-540-101
Manufacturer:EDAC
Manufacturer Number:837-039-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for robust performance, this connector features a single row of 39 positions with a .156-inch pitch, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability even in extreme operating conditions ranging from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a current rating of 3A, this connector is perfect for demanding applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this premium connector, a must-have in any electronic setup.