837-039-540-102

Heilind Number:EDA837-039-540-102
Manufacturer:EDAC
Manufacturer Number:837-039-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-102

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a single row with 39 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, the connector guarantees reliability under extreme conditions, with a copper alloy contact material for efficient power transfer. Its green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, precise and secure integration is facilitated. Operating flawlessly between -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs in various applications. Trust in its straight mount orientation for easy installation and maintenance, making it a vital asset in your connectivity arsenal. Elevate your projects with this essential component, ensuring robust and efficient board-to-board connections.