837-039-540-103

Heilind Number:EDA837-039-540-103
Manufacturer:EDAC
Manufacturer Number:837-039-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-103

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a green housing constructed from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures efficient power transmission, while the single-row configuration with 39 positions offers versatility in your circuitry. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust in its straight mount orientation for easy installation, making it a valuable component in your PCB assembly. Elevate your connectivity standards with this high-temp card edge connector.