837-039-540-602

Heilind Number:EDA837-039-540-602
Manufacturer:EDAC
Manufacturer Number:837-039-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and performance. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a low amperage of 3A, it offers efficient power transmission while maintaining optimal operating temperatures ranging from -40 to 105°C. Its single-row design with 39 positions and a pitch of .156 inches allows for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Trust in this connector for your PCB assembly needs, combining quality construction with high-temperature resilience.