837-039-540-607

Heilind Number:EDA837-039-540-607
Manufacturer:EDAC
Manufacturer Number:837-039-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in high-temperature environments. With a single row configuration and a total of 39 positions spaced at a pitch of .156 inches, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding industrial and commercial settings. Elevate your connectivity with this essential component, perfect for your Board To Board PCB connections.