837-039-540-608

Heilind Number:EDA837-039-540-608
Manufacturer:EDAC
Manufacturer Number:837-039-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-608

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and installation. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The Copper Alloy contact material and 1-row design with 39 positions offer reliable and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector for high-quality, high-temperature performance in your PCB setups.