837-039-540-612

Heilind Number:EDA837-039-540-612
Manufacturer:EDAC
Manufacturer Number:837-039-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek and functional green design. Engineered for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless integration into your system. With a robust housing material made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliable conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.