837-039-541-101

Heilind Number:EDA837-039-541-101
Manufacturer:EDAC
Manufacturer Number:837-039-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 39 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient transmission of up to 3 A of power. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and precise mounting on your PCB. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a reliable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.