837-039-541-102

Heilind Number:EDA837-039-541-102
Manufacturer:EDAC
Manufacturer Number:837-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and flame resistance. Its single-row design with 39 positions and a pitch of .156 inches provides ample connectivity options. The copper alloy contact material ensures secure and stable connections, while the .2-inch row spacing allows for efficient signal transmission. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.