837-039-541-103

Heilind Number:EDA837-039-541-103
Manufacturer:EDAC
Manufacturer Number:837-039-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this essential component features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance under challenging conditions. With a single row layout and 39 positions, it offers ample connectivity for your PCB needs. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Explore our full range of PCB connectors for seamless board-to-board connectivity solutions.