837-039-541-104

Heilind Number:EDA837-039-541-104
Manufacturer:EDAC
Manufacturer Number:837-039-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-104

Detailed Description

Enhance your electronics project with our High Temp Card Edge Connector, a must-have component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row configuration with 39 positions, ensuring efficient signal transfer. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional, this connector, in a vibrant green hue, is a versatile and essential addition to your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.