837-039-541-107

Heilind Number:EDA837-039-541-107
Manufacturer:EDAC
Manufacturer Number:837-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-107

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green color, it boasts a 3 A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal safety. With one row and 39 positions, it offers ample connectivity options and is designed for seamless board-to-board PCB connections. The Copper Alloy contact material ensures reliable performance, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105 °C, making it a dependable choice for demanding environments.