837-039-541-112

Heilind Number:EDA837-039-541-112
Manufacturer:EDAC
Manufacturer Number:837-039-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-112

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, boosting efficiency and reliability in your PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and featuring a vibrant green color, this connector is not only visually appealing but also built to withstand the rigors of high-temperature environments. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry. The 39 copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional looking to elevate their projects. Explore the possibilities and elevate your connectivity game with this essential component.