837-039-541-607

Heilind Number:EDA837-039-541-607
Manufacturer:EDAC
Manufacturer Number:837-039-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-607

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your electronic components. Featuring 39 positions, this connector ensures reliable connectivity in your circuitry. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component, a must-have in any electronic assembly toolkit.