837-039-541-608

Heilind Number:EDA837-039-541-608
Manufacturer:EDAC
Manufacturer Number:837-039-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-608

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage, making it suitable for a wide range of applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a single row design and 39 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mount orientations, it can withstand temperatures ranging from -40 to 105°C, making it ideal for harsh environments. Trust in this connector for efficient board-to-board connections in your projects.