837-039-541-612

Heilind Number:EDA837-039-541-612
Manufacturer:EDAC
Manufacturer Number:837-039-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-541-612

Detailed Description

Discover the ideal solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in the most demanding environments. With a single row design and 39 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees robust and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, this connector, rated for an operating temperature range of -40 to 105 °C, is a versatile and dependable choice. Trust in its straight mount orientation for seamless integration and rest assured of its high amperage capacity of 3A. Elevate your connectivity solutions with this essential component from our extensive lineup of PCB connectors.