837-039-542-101

Heilind Number:EDA837-039-542-101
Manufacturer:EDAC
Manufacturer Number:837-039-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-542-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row design and 39 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Whether for industrial machinery or electronic devices, this connector is engineered to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for secure placement, making it a vital component in your connectivity solutions. Elevate your projects with this essential piece from our Board To Board PCB Connectors collection.