837-039-542-104

Heilind Number:EDA837-039-542-104
Manufacturer:EDAC
Manufacturer Number:837-039-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-542-104

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row with 39 positions, ensuring seamless connectivity. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliability under high temperatures and heavy usage. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector for efficient board-to-board connections in your electronic systems.