837-039-542-107

Heilind Number:EDA837-039-542-107
Manufacturer:EDAC
Manufacturer Number:837-039-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring a durable and efficient connection. With a single row layout and 39 positions, it offers ample space for secure board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, providing dependable performance in demanding conditions. Trust in its quality and craftsmanship to support your connectivity needs with confidence.