837-039-542-604

Heilind Number:EDA837-039-542-604
Manufacturer:EDAC
Manufacturer Number:837-039-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-542-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 39 positions, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a must-have component for your electronic projects. Explore the possibilities with this essential connector.