837-039-542-612

Heilind Number:EDA837-039-542-612
Manufacturer:EDAC
Manufacturer Number:837-039-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-542-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding environments. With a single row design and 39 positions, it offers seamless integration for your connectivity needs. The contact material, made of durable Copper Alloy, guarantees secure and efficient data transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise assembly. Its straight mount orientation further simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.