837-039-544-101

Heilind Number:EDA837-039-544-101
Manufacturer:EDAC
Manufacturer Number:837-039-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for superior performance in demanding environments. Its vibrant green color adds a pop of color to your setup, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. With a single row layout and 39 positions, this connector offers ample space for seamless board-to-board integration. Crafted from copper alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity with this essential component.