837-039-544-102

Heilind Number:EDA837-039-544-102
Manufacturer:EDAC
Manufacturer Number:837-039-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With an amperage rating of 3A, it ensures reliable power transmission. Its single row design with 39 positions offers ample connectivity, while the Copper Alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in our cutting-edge technology to elevate your connectivity solutions.