837-039-544-103

Heilind Number:EDA837-039-544-103
Manufacturer:EDAC
Manufacturer Number:837-039-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-103

Detailed Description

Enhance connectivity within high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 39 positions, ensuring efficient PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the Copper Alloy contact material enables optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of connectors for seamless board-to-board PCB connections.