837-039-544-104

Heilind Number:EDA837-039-544-104
Manufacturer:EDAC
Manufacturer Number:837-039-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a striking green exterior and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a single row layout featuring 39 positions, it ensures seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.