837-039-544-107

Heilind Number:EDA837-039-544-107
Manufacturer:EDAC
Manufacturer Number:837-039-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, perfect for demanding industrial applications. Featuring a vibrant green color, this connector ensures easy identification and secure installation. With a current rating of 3 A, it delivers stable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees exceptional durability and safety. Boasting a single row design, it offers efficient space utilization on your PCB. The contact material, Copper Alloy, ensures high conductivity and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. With 39 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it simplifies assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for critical environments. Explore our extensive range of PCB connectors for your connectivity needs.