837-039-544-108

Heilind Number:EDA837-039-544-108
Manufacturer:EDAC
Manufacturer Number:837-039-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-108

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green hue. Designed to withstand extreme temperatures, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 39 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.