837-039-544-602

Heilind Number:EDA837-039-544-602
Manufacturer:EDAC
Manufacturer Number:837-039-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for top performance, this connector features a vibrant green color and a single row configuration with 39 positions. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Trust in this connector for efficient board-to-board connections in your projects.