837-039-544-608

Heilind Number:EDA837-039-544-608
Manufacturer:EDAC
Manufacturer Number:837-039-544-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-608

Detailed Description

Discover our high temperature card edge connector, a reliable solution for your PCB connection needs. Featuring a vibrant green color, this connector is not only visually striking but also stands out in functionality. With a 3A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. Its single-row design with 39 positions offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance its performance. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless integration into your systems. Explore this essential component under our PCB Connectors collection, ideal for Board To Board connections.