837-039-544-612

Heilind Number:EDA837-039-544-612
Manufacturer:EDAC
Manufacturer Number:837-039-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-544-612

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row of 39 positions with a contact pitch of .156 inches, ensuring seamless integration on your PCBs. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in high-temperature environments. Each contact is made of robust copper alloy, capable of carrying up to 3A of current with reliable conductivity. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a variety of applications in industries such as automotive, aerospace, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.