837-039-558-101

Heilind Number:EDA837-039-558-101
Manufacturer:EDAC
Manufacturer Number:837-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-101

Detailed Description

Enhance your circuit board connectivity with our advanced High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 39 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation offers versatility in installation, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable power transmission under extreme conditions. Elevate your PCB design with this essential component, a must-have in the world of electronic connectivity.