837-039-558-102

Heilind Number:EDA837-039-558-102
Manufacturer:EDAC
Manufacturer Number:837-039-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 39 positions, ideal for secure PCB-to-PCB connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component, a must-have in your electronic assembly toolkit.