837-039-558-107

Heilind Number:EDA837-039-558-107
Manufacturer:EDAC
Manufacturer Number:837-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers superior performance with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliability in high-temperature environments. With a single row layout and 39 positions, it provides ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation offers versatility in assembly, and the wide operating temperature range of -40 to 105°C makes it suitable for various industrial settings. Trust in this connector for efficient board-to-board and card edge connections in your projects.