837-039-558-108

Heilind Number:EDA837-039-558-108
Manufacturer:EDAC
Manufacturer Number:837-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. With a vibrant green color and a single row design, it offers not just functionality but also a sleek aesthetic. Engineered for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. Made of sturdy Copper Alloy, the contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 39 positions available, it's perfect for a wide range of applications. Thanks to its right-angle mount orientation, installation is a breeze. Plus, with an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding settings. Elevate your connectivity game with this essential component.