837-039-558-112

Heilind Number:EDA837-039-558-112
Manufacturer:EDAC
Manufacturer Number:837-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row layout, this connector is both visually striking and space-efficient. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability and safety in all applications. The Copper Alloy contact material and 3 A amperage rating guarantee secure and efficient power transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and convenient board-to-board connection. With 39 positions and a right angle mount orientation, it's perfect for maximizing connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for high-performance electronics. Explore our full range of connectors for all your PCB needs.