837-039-558-602

Heilind Number:EDA837-039-558-602
Manufacturer:EDAC
Manufacturer Number:837-039-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant green hue adds a touch of visual distinction, while the UL 94V-0 Diallyl Phthalate housing ensures superior durability. With a single row layout and 39 positions, this connector offers ample connectivity options for seamless PCB integration. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained setups, its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various applications in the electronics industry. Upgrade your connectivity solutions today with this essential product.