837-039-558-603

Heilind Number:EDA837-039-558-603
Manufacturer:EDAC
Manufacturer Number:837-039-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for efficiency, this connector features a single row layout with 39 positions, ideal for seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-performance connectivity solutions.