837-039-558-604

Heilind Number:EDA837-039-558-604
Manufacturer:EDAC
Manufacturer Number:837-039-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 39 positions, ensuring seamless integration with your board setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visibility to your assembly. Perfect for a wide range of applications, this connector is a must-have component for your project. Upgrade your connectivity solution today and experience superior performance.