837-039-558-607

Heilind Number:EDA837-039-558-607
Manufacturer:EDAC
Manufacturer Number:837-039-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-607

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safe operation even in extreme conditions. With a single row layout and 39 copper alloy contact positions, it provides efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Its right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range guarantees performance stability. Upgrade your connectivity solutions with this essential component.