837-039-558-612

Heilind Number:EDA837-039-558-612
Manufacturer:EDAC
Manufacturer Number:837-039-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-558-612

Detailed Description

Enhance thermal performance in your electronic applications with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures efficient power transmission, while the 39 positions offer ample connectivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB designs, providing secure board-to-board connections with a row spacing of .2 inches. Trust in the quality and performance of this essential component for your electronic assembly projects.