837-039-559-101

Heilind Number:EDA837-039-559-101
Manufacturer:EDAC
Manufacturer Number:837-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-039-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 39 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures efficient power transmission with an amperage rating of 3A. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees optimal signal integrity. Its right-angle mount orientation further facilitates convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.